• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB M4M 30-M ETHERNET Network diagnostics

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network diagnostics

Display (details)

Digital

Phase detection

Yes

Manufacturer's standards (no certificate)

Dim

(L x W x H) 78 x 96 x 96 mm

Weight

355

Width

96 mm

Height

96 mm

Length

78 mm

Interfaces

Ethernet Modbus TCP

Bluetooth®

Front mounting

96 mm

Measurement transformer

96 mm

78 mm

Purchase/supply

Digital

50-60 Hz

6 A

5.5

9

Electronic

IP54

Other

Effecive and reactive power

Multi-tariff

Internal/external

TRUE

TRUE

Domestic

None

S0

C

Three conductor/four conductor

TRUE

FALSE

FALSE

6 A

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103071 ABB M4M 30-M ETHERNET Network diagnostics

User & Safety Instructions

User & Safety Instructions 3103071 ABB M4M 30-M ETHERNET Network diagnostics

Description

M4M 30-M Ethernet is a network analyzer with MID approval, 4 programmable I/O, auxiliary voltage 48-240 V AC/DC, Bluetooth and Modbus TCP/IP

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.