• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB MA6-1174 1SFA611930R1174 Text insert (L x W) 27 mm x 12 mm START/STOP 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Text insert

Print motif

START/STOP

Length

27 mm

Width

12 mm

Dim

(L x W) 27 mm x 12 mm

Content

1 pc(s)

Type

MA6-1174

Other

Rectangular

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102202 ABB MA6-1174 1SFA611930R1174 Text insert (L x W) 27 mm x 12 mm START/STOP 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3102202 ABB MA6-1174 1SFA611930R1174 Text insert (L x W) 27 mm x 12 mm START/STOP 1 pc(s) Piece

Description

12x27mm text insert with "Stop" / "Start"

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?