• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB MARN422AT Auxiliary switch 2 makers, 2 breakers Piece 1 pc(s)

Product type
Auxiliary switch
No. of pins
4-pin
Connection
Screw terminal
Packaging type
Piece
Type
MARN422AT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch

Type

MARN422AT

No. of pins

4-pin

Contact type

2 makers

2 breakers

Auxiliary contact type

2 makers

Permanent current (max.)

6 A

Mounting type

Front

Connection

Screw terminal

Content

1 pc(s)

Front fastening

Top mounting

None

6 A

Screw connection

0

2

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104592 ABB MARN422AT Auxiliary switch 2 makers, 2 breakers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104592 ABB MARN422AT Auxiliary switch 2 makers, 2 breakers Piece 1 pc(s)

Description

The 4-pole auxiliary contact blocks MARN...AT with screw terminals are used for switching auxiliary and control circuits in standard industrial environments. They are suitable for the front mounting on all MCR small auxiliary contactors as well as MC1 and MC2 small contactors. Contact designations according to EN 50005

This text is machine translated.