• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB MBP11/3K EXTERNER 4NWP101737R0001 Mechanical bypass

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mechanical bypass

Nominal power

3000 VA

No. of outputs

7 x

Output

IEC C19 socket

IEC C13 socket

Dim

(W x H x D) 395 x 78 x 88 mm

Weight

4.2 kg

Width

395 mm

Height

78 mm

Depth

88 mm

Type

MBP11/3K EXTERNER

395 mm

78 mm

88 mm

Bypass

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103759 ABB MBP11/3K EXTERNER 4NWP101737R0001 Mechanical bypass

User & Safety Instructions

User & Safety Instructions 3103759 ABB MBP11/3K EXTERNER 4NWP101737R0001 Mechanical bypass

Description

The PV11RT 1-3kVA Bypass PDU 16A is an external mechanical bypass designed for maximum power up to 3kVA. The PDU can either be mounted on the wall or installed in a 19-inch cabinet. The net size of the PDU is 88x394x77 mm (WxHxT) and the net weight is 4.2 kg. The PDU is designed for the 1-phase UPS system PowerValue 11RT G2 1/2/3kVA and has 6xC13 and 1xC19 outputs, which are divided in 2 groups. The documentation of the bypass is available in German and English. The external mechanical bypass allows operators to carry out maintenance work or to replace the UPS system without interrupting the power supply of the connected consumers.

This text is machine translated.

What kind of Industrial UPS are you looking for?