• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB MC1A310ATN Mini contactor 4 makers 4 kW + auxiliary contact Piece 1 pc(s)

Product type
Mini contactor
No. of pins
3-pin
Power
4 kW
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mini contactor

Type

MC1A310ATN

No. of pins

3-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (min.)

220 V AC

Control voltage (max.)

277 V AC

Control voltage range

220 - 277 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

20 A

4 kW

Features

+ auxiliary contact

Mounting type

DIN rail

Connection

Screws

Content

1 pc(s)

FALSE

4 kW

3

0

1

0

9 A

20 A

220-277 V

220-220 V

Screw connection

AC

9 A

4 kW

2.2371 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104540 ABB MC1A310ATN Mini contactor 4 makers 4 kW + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104540 ABB MC1A310ATN Mini contactor 4 makers 4 kW + auxiliary contact Piece 1 pc(s)

Description

The MC1A mini-contactor is a size-optimized 3-pin contactor with an integrated auxiliary contact, AC-current control and screw connections. It provides the optimum solution when high performance is required but space is limited. These miniature contactors can be used in residential buildings, commercial buildings and many industrial applications for controlling single or three-phase loads up to 4 kW (AC-3) and 20 A (AC-1) at 690 V or for control signals. In addition, up to 6 additional auxiliary contacts can be mounted on the front or side. The contactor is suitable for DIN rail or wall mounting.

This text is machine translated.