• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB MC1A400AT1 Mini contactor 4 makers 4 kW 1 pc(s)

Product type
Mini contactor
No. of pins
4-pin
Power
4 kW
Connection
Screws
Type
MC1A400AT1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mini contactor

Type

MC1A400AT1

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (max.)

24 V AC

Control voltage range

24 V AC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

20 A

4 kW

Mounting type

DIN rail

Connection

Screws

Content

1 pc(s)

FALSE

4 kW

4

0

0

0

9 A

20 A

24-24 V

24-24 V

Screw connection

AC

9 A

4 kW

2.2371 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104703 ABB MC1A400AT1 Mini contactor 4 makers 4 kW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104703 ABB MC1A400AT1 Mini contactor 4 makers 4 kW 1 pc(s)

Description

The MC1A mini-contactor is a size-optimized 4-pin contactor AC-current control and screw connections. It provides the optimum solution when high performance is required but space is limited. These miniature contactors can be used in residential buildings, commercial buildings and many industrial applications to control single or three-phase loads up to 4 kW (AC-3) and 20A (AC-1) at 690 V or to control signals. The contactor is suitable for DIN rail or wall mounting.

This text is machine translated.