• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB MCBH-00 1SFA611605R1100 Contact block + kill switch EMERGENCY STOP Multicolour 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contact block

Switch/button features

+ kill switch

Material

Plastic

Factory colour

Multicolour

Print motif

EMERGENCY STOP

Content

1 pc(s)

Type

MCBH-00

3

22 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3101954 ABB MCBH-00 1SFA611605R1100 Contact block + kill switch EMERGENCY STOP Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3101954 ABB MCBH-00 1SFA611605R1100 Contact block + kill switch EMERGENCY STOP Multicolour 1 pc(s) Piece

Description

Control and reporting devices, series: Plastic modular. A versatile selection of actuators, drives, contact blocks, LED bulbs and accessories with high flexibility. High electrical output of the switch contacts: AC-15, 6A at 230 V. The flexible solution, which simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control units / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control devices and switching elements - Electrical EMERGENCY-OFF device with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?