• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB MLBL-01W Light module + LED White Mechanical lock 1 pc(s) Piece

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Light module

Switch/button features

+ LED

Connection

Screws

Type

With integrated diode

Functions

Mechanical lock

Colour

White

Mounting type

Front panel fixed

Content

1 pc(s)

Switching current (inductive)

6 A

Type

MLBL-01W

Factory colour

Multicolour

Operating voltage

24 V AC

24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787218 ABB MLBL-01W Light module + LED White Mechanical lock 1 pc(s) Piece

Information

Information 3787218 ABB MLBL-01W Light module + LED White Mechanical lock 1 pc(s) Piece

Description

Control and reporting devices, series: Plastic modular. A versatile selection of actuators, drives, contact blocks, LED bulbs and accessories with high flexibility. High electrical output of the switch contacts: AC-15, 6A at 230 V. The flexible solution, which simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control devices / IEC/EN 5-5-1: Low-voltage switching devices and control devices - Part 60947-5: Control units and switching elements - Electrical emergency STOP equipment with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets. : Modular plastic

This text is machine translated.