• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB MLBL-03L 1SFA611621R1034 Light fixture lockable 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Light fixture

Switch/button features

lockable

Material

Plastic

Connection

Screws

Content

1 pc(s)

Type

MLBL-03L

None

FALSE

FALSE

TRUE

Blue

LED

Front fastening

TRUE

Screw connection

60-60 V

60-60 V

60-60 V

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101991 ABB MLBL-03L 1SFA611621R1034 Light fixture lockable 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3101991 ABB MLBL-03L 1SFA611621R1034 Light fixture lockable 1 pc(s) Piece

Description

Control and reporting devices, series: Plastic modular. A versatile selection of actuators, drives, contact blocks, LED bulbs and accessories with high flexibility. High electrical output of the switch contacts: AC-15, 6A at 230 V. The flexible solution, which simplifies your warehouse management. The following standards and approvals are met: IEC/EN 60947-1: Low-voltage switching and control devices - Part 1: General rules / IEC/EN 60947-5-1: Low-voltage switching and control devices - Part 5-5: Control units and switching elements - Electromechanical control units / IEC/EN 5-5-1: Low-voltage switching and control devices - Part 60947-5: Control devices and switching elements - Electrical EMERGENCY-OFF device with mechanical locking function. You can find the complete list of all technical data and standards that have been met in our product data sheets.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?