• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB MS132-0.63KB Motor overload relay 1 pc(s) Adjustment range (amperage): 0.4 - 0.63 A Switching voltage (max.): 400 V

Product type
Motor overload relay
Amperage adjustment range (max.)
0.63 A
Connection
Spring-loaded connector
Packaging type
Single
Type
MS132-0.63KB
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Motor overload relay

Type

MS132-0.63KB

Amperage adjustment range (min.)

0.4 A

Amperage adjustment range (max.)

0.63 A

Adjustment range (amperage)

0.4 - 0.63 A

No. of pins

3-pin

Switching voltage (max.)

400 V AC

Features

+ auxiliary contact

Connection

Spring-loaded connector

IP20

Depth

87 mm

Width

112 mm

Height

45 mm

Dim

(W x H x D) 112 x 45 x 87 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785141 ABB MS132-0.63KB Motor overload relay 1 pc(s) Adjustment range (amperage): 0.4 - 0.63 A Switching voltage (max.): 400 V

Information

Information 3785141 ABB MS132-0.63KB Motor overload relay 1 pc(s) Adjustment range (amperage): 0.4 - 0.63 A Switching voltage (max.): 400 V

Description

MS132-KB stands for the compact and powerful series in screw-less push-in spring connection technology in 45 mm width for the motor protection up to 15 kW (400 V) in railway applications. The devices comply with current rail standards and are therefore suitable for installation in passenger areas and driver's cabs of trains, which frequently operate in tunnels and underground. They offer reliable protection in case of overload and short-circuit and have a separation function. The operation is done by a strain relief with clear switch position indicator I/TRIP/0, additionally MS132-KB also have a short-circuit display. The turning handle can be directly locked in 0 position using a padlock. Auxiliary, signal and short-circuit signaling contacts as well as under-voltage and working current releases can be fitted without the need for tools. Push-in spring variants are available for auxiliary and signal contacts, which also fit the motor circuit breaker in screw technology.Direct adapters to protect the series AF...K permit the simple development of compact starter combinations. Protective housing and accessories for installation in control cabinets and doors complete the range. MS132-KB have trip class 10, are temperature compensated and phase failure-sensitive. They meet the international rail standards IEC 60077 in the applicable parts, IEC 61373 (category 1, class B) for shock and vibration as well as the European safety standard EN 45545-2 for fire and smoke. The Push-in spring connection terminals allow for rigid wires and stranded wires with wire end sleeves to be tool-free and time-saving insertion of the connection cables, strands without wire end sleeves can also be connected. Later adjustment of the connections is not necessary.

This text is machine translated.

What kind of Circuit Breakers are you looking for?