• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NF22E-12 Switch 2 makers 48 V 3 A + surge protection Single 1 pc(s)

Product type
Switch
No. of pins
4-pin
Nominal voltage
48 V
Current load
3 A
Connection
Axial screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Switch

Type

NF22E-12

No. of pins

4-pin

Contact type

2 makers

Auxiliary contact type

2 makers

Nominal voltage

48 V

Permanent current (max.)

3 A

Current load

3 A

Features

+ surge protection

Mounting type

Screws

Connection

Axial screw terminal

Content

1 pc(s)

DIN-rail/screw

2

2

0

48-130 V

48-130 V

48-130 V

FALSE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317408 ABB NF22E-12 Switch 2 makers 48 V 3 A + surge protection Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2317408 ABB NF22E-12 Switch 2 makers 48 V 3 A + surge protection Single 1 pc(s)

Description

The 4-pin LF auxiliary contactors are used for switching auxiliary and control circuits (positively driven contacts available). They have an electronic coil interface that allows a wide control voltage range and can handle large control voltage fluctuations. LF contactor relays have an integrated surge protection and do not require any additional extinguishing elements.

This text is machine translated.