• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NF44E-13 Switch 4 makers 100 V 3 A + surge protection 1 pc(s)

Product type
Switch
No. of pins
8-pin
Nominal voltage
100 V
Current load
3 A
Connection
Axial screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

NF44E-13

No. of pins

8-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Nominal voltage

100 V

Permanent current (max.)

3 A

Current load

3 A

Features

+ surge protection

Mounting type

Screws

Connection

Axial screw terminal

Content

1 pc(s)

DIN-rail/screw

4

4

0

100-250 V

100-250 V

100-250 V

FALSE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320726 ABB NF44E-13 Switch 4 makers 100 V 3 A + surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320726 ABB NF44E-13 Switch 4 makers 100 V 3 A + surge protection 1 pc(s)

Description

The 8-pin LF contactor relays are used for switching auxiliary and control circuits (positively driven contacts available). They have an electronic coil interface that allows a wide control voltage range and can handle large control voltage fluctuations. LF contactor relays have an integrated surge protection and do not require any additional extinguishing elements.

This text is machine translated.