• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NF53E-11 Switch 3 makers, 5 makers 24 V 3 A + surge protection Piece 1 pc(s)

Product type
Switch
No. of pins
8-pin
Nominal voltage
24 V
Current load
3 A
Connection
Axial screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch

Type

NF53E-11

No. of pins

8-pin

Contact type

3 makers

5 makers

Auxiliary contact type

5 makers

Nominal voltage

24 V

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Permanent current (max.)

3 A

Current load

3 A

Features

+ surge protection

Mounting type

Screws

Connection

Axial screw terminal

Content

1 pc(s)

DIN-rail/screw

5

3

0

24-60 V

24-60 V

20-60 V

FALSE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317746 ABB NF53E-11 Switch 3 makers, 5 makers 24 V 3 A + surge protection Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2317746 ABB NF53E-11 Switch 3 makers, 5 makers 24 V 3 A + surge protection Piece 1 pc(s)

Description

The 8-pin LF contactor relays are used for switching auxiliary and control circuits (positively driven contacts available). They have an electronic coil interface that allows a wide control voltage range and can handle large control voltage fluctuations. LF contactor relays have an integrated surge protection and do not require any additional extinguishing elements. The types with coil code -11 are not suitable for connection to 24VDC PLC outputs.

This text is machine translated.