• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NF80EK-11 Auxiliary contactor 8 makers + surge protection 1 pc(s)

Product type
Auxiliary contactor
No. of pins
8-pin
Type
NF80EK-11
Contact type
8 makers
Auxiliary contact type
8 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary contactor

Type

NF80EK-11

No. of pins

8-pin

Contact type

8 makers

Auxiliary contact type

8 makers

Control voltage (min.)

24 V AC

20 V DC

Control voltage (max.)

60 V AC

60 V DC

Control voltage range

24, 20 - 60, 60 V AC, V DC

Permanent current (max.)

3 A

Features

+ surge protection

Content

1 pc(s)

DIN-rail/screw

FALSE

8

0

3 A

FALSE

0

24-60 V

24-60 V

20-60 V

FALSE

Spring clamp connection

0

0

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105100 ABB NF80EK-11 Auxiliary contactor 8 makers + surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105100 ABB NF80EK-11 Auxiliary contactor 8 makers + surge protection 1 pc(s)

Description

The 8-pin LF auxiliary contactors are used for switching auxiliary and control circuits. They have an electronic coil interface that allows a wide control voltage range and can handle large control voltage fluctuations. LF auxiliary contactors have built-in overvoltage protection and do not require any additional quenching circuits. Types with coil code -11 are not suitable for connection to 24VDC PLC outputs.

This text is machine translated.