• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NFC71E-80 Auxiliary contactor 7 makers, 1 breaker Piece 1 pc(s)

Product type
Auxiliary contactor
No. of pins
8-pin
Packaging type
Piece
Type
NFC71E-80
Contact type
7 makers
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary contactor

Type

NFC71E-80

No. of pins

8-pin

Contact type

7 makers

1 breaker

Control voltage (min.)

220 V AC

Control voltage (max.)

230 V AC

Control voltage range

220 - 230 V AC

Permanent current (max.)

3 A

Content

1 pc(s)

DIN-rail/screw

FALSE

7

1

3 A

FALSE

0

220-230 V

230-240 V

FALSE

Screw connection

0

0

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104950 ABB NFC71E-80 Auxiliary contactor 7 makers, 1 breaker Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104950 ABB NFC71E-80 Auxiliary contactor 7 makers, 1 breaker Piece 1 pc(s)

Description

The 8-pole NFC contactor relays are used for switching auxiliary and control circuits (forced contacts available). They have a conventional, wound AC magnetic coil. Various types of coils cover a control range from 24 V AC to 240 V AC.
NFC contactor relays can be fitted with the standard NF accessories. Flexible, interchangeable coil terminals allow the connection from above, below, or from above and below. Other accessories such as quenching and other items complete the assortment.

This text is machine translated.