• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NFC80EK-84 Auxiliary contactor 8 makers 1 pc(s)

Product type
Auxiliary contactor
No. of pins
8-pin
Type
NFC80EK-84
Contact type
8 makers
Auxiliary contact type
8 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary contactor

Type

NFC80EK-84

No. of pins

8-pin

Contact type

8 makers

Auxiliary contact type

8 makers

Control voltage (min.)

24 V AC

Control voltage (max.)

110 V AC

Control voltage range

24 - 110 V AC

Permanent current (max.)

3 A

Content

1 pc(s)

DIN-rail/screw

FALSE

8

0

3 A

FALSE

0

110-110 V

110-120 V

FALSE

Spring clamp connection

0

0

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105005 ABB NFC80EK-84 Auxiliary contactor 8 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105005 ABB NFC80EK-84 Auxiliary contactor 8 makers 1 pc(s)

Description

The 8-pole NFC contactor relays are used for switching auxiliary and control circuits (forced contacts available). They have a conventional, wound AC magnetic coil. Various types of coils cover a control range from 24 V AC to 240 V AC.
NFC contactor relays can be fitted with the standard NF accessories. Flexible, interchangeable coil terminals allow the connection from above, below, or from above and below. Other accessories such as quenching and other items complete the assortment.

This text is machine translated.