• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NFZ33/11-20 Auxiliary contactor 4 makers, 4 breakers + surge protection 1 pc(s)

Product type
Auxiliary contactor
No. of pins
8-pin
Type
NFZ33/11-20
Contact type
4 makers
4 breakers
Auxiliary contact type
4 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary contactor

Type

NFZ33/11-20

No. of pins

8-pin

Contact type

4 makers

4 breakers

Auxiliary contact type

4 makers

Control voltage (min.)

12 V DC

Control voltage (max.)

20 V DC

Control voltage range

12 - 20 V DC

Permanent current (max.)

3 A

Features

+ surge protection

Content

1 pc(s)

DIN-rail/screw

FALSE

4

4

3 A

FALSE

0

12-20 V

FALSE

Screw connection

0

0

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105015 ABB NFZ33/11-20 Auxiliary contactor 4 makers, 4 breakers + surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105015 ABB NFZ33/11-20 Auxiliary contactor 4 makers, 4 breakers + surge protection 1 pc(s)

Description

The 8-pin NFZ33/11 auxiliary contactors are used to switch auxiliary and control circuits, including the use of integrated delay / forward contacts.
The contactor relays have an electronic coil interface which allows a large control voltage range and can cope with large control voltage fluctuations. They withstand short voltage drops and voltage drops (compliance to Semi F47-0706). NFZ auxiliary contactors have built-in surge protection and do not require additional quenching elements. For types with coil code -20, the connection polarity (A1+ / A2-) must be observed.

This text is machine translated.