• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NFZ44E-22 Auxiliary contactor 4 makers, 4 breakers 1.7 W + surge protection Piece 1 pc(s)

Product type
Auxiliary contactor
No. of pins
8-pin
Power
1.7 W
Packaging type
Piece
Type
NFZ44E-22
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary contactor

Type

NFZ44E-22

No. of pins

8-pin

Contact type

4 makers

4 breakers

Auxiliary contact type

4 makers

Control voltage (min.)

48 V AC

48 V DC

Control voltage (max.)

130 V AC

130 V DC

Control voltage range

48, 48 - 130, 130 V AC, V DC

Permanent current (max.)

3 A

1.7 W

Features

+ surge protection

Content

1 pc(s)

DIN-rail/screw

FALSE

4

4

3 A

FALSE

0

48-130 V

48-130 V

48-130 V

FALSE

Screw connection

0

0

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105026 ABB NFZ44E-22 Auxiliary contactor 4 makers, 4 breakers 1.7 W + surge protection Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105026 ABB NFZ44E-22 Auxiliary contactor 4 makers, 4 breakers 1.7 W + surge protection Piece 1 pc(s)

Description

The 8-pole NFZ auxiliary contactors are used for switching auxiliary and control circuits (forced contacts available). They have an electronic coil interface that can implement a very broad control voltage. This can also cope with large control voltage fluctuations. They require a very low holding power of just 1.7W. NFZ auxiliary contactors can withstand short voltage drops and voltage drops (according to SEMI F47-0706). They have a built-in surge protector and do not require any additional quenching circuits. A wide range of accessories is also available.

This text is machine translated.