• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NFZ44E-30 Auxiliary contactor 4 makers, 4 breakers + surge protection Piece 1 pc(s)

Product type
Auxiliary contactor
No. of pins
8-pin
Packaging type
Piece
Type
NFZ44E-30
Contact type
4 makers
4 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary contactor

Type

NFZ44E-30

No. of pins

8-pin

Contact type

4 makers

4 breakers

Auxiliary contact type

4 makers

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Permanent current (max.)

3 A

Features

+ surge protection

Content

1 pc(s)

DIN-rail/screw

FALSE

4

4

3 A

FALSE

0

24-24 V

FALSE

Screw connection

0

0

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105039 ABB NFZ44E-30 Auxiliary contactor 4 makers, 4 breakers + surge protection Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105039 ABB NFZ44E-30 Auxiliary contactor 4 makers, 4 breakers + surge protection Piece 1 pc(s)

Description

8-pole NFZ auxiliary contactors are used for switching auxiliary and control circuits. Its electronic coil interface enables a direct control over a PLC output ≥ 24V DC, 300 mA and further causes a reduced energy consumption of the holding coil. They have built-in surge protection, no additional deletion element is needed.
- Integrated mechanically coupled auxiliary contacts according to Annex L of IEC 60947-5-1 with the symbol >forced guidance< on the component side.
- With coil code -30, observe the polarity at the coil terminals (A1+ and A2-).
- A wide range of additional accessories is available.

This text is machine translated.