• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NFZ71E-20 Auxiliary contactor 7 makers, 1 breaker + surge protection Piece 1 pc(s)

Product type
Auxiliary contactor
No. of pins
8-pin
Packaging type
Piece
Type
NFZ71E-20
Contact type
7 makers
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary contactor

Type

NFZ71E-20

No. of pins

8-pin

Contact type

7 makers

1 breaker

Auxiliary contact type

7 makers

Control voltage (min.)

12 V DC

Control voltage (max.)

20 V DC

Control voltage range

12 - 20 V DC

Permanent current (max.)

3 A

Features

+ surge protection

Content

1 pc(s)

DIN-rail/screw

FALSE

7

1

3 A

FALSE

0

12-20 V

FALSE

Screw connection

0

0

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105021 ABB NFZ71E-20 Auxiliary contactor 7 makers, 1 breaker + surge protection Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105021 ABB NFZ71E-20 Auxiliary contactor 7 makers, 1 breaker + surge protection Piece 1 pc(s)

Description

The 8-pole NFZ contactor relays are used for switching auxiliary and control circuits (forced contacts available). They have an electronic coil interface that can implement a very wide control voltage, which can also handle large control voltage fluctuations.
They have a built-in surge protector and do not require any additional quenching circuits. A wide range of accessories is also available. For types with coil code -20, the connection polarity (A1+ / A2-) must be observed.

This text is machine translated.