• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NS22E-26 Switch 2 makers 230 V 3 A 1 pc(s)

Product type
Switch
No. of pins
4-pin
Nominal voltage
230 V
Current load
3 A
Connection
Axial screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

NS22E-26

No. of pins

4-pin

Contact type

2 makers

Auxiliary contact type

2 makers

Nominal voltage

230 V

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Permanent current (max.)

3 A

Current load

3 A

Mounting type

Screws

Connection

Axial screw terminal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319605 ABB NS22E-26 Switch 2 makers 230 V 3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2319605 ABB NS22E-26 Switch 2 makers 230 V 3 A 1 pc(s)

Description

Contactor relays of the NS series fulfill relay functions and represent the very compact series with AC control. The 4-pin devices switch control circuits or load circuits up to 4 A (at 230 VAC). Accessories that can be attached are laterally insertable extinguishing links, 1-pole auxiliary switches that can be plugged on the front side as well as timers for on and off delay.

This text is machine translated.