• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB NS62ES-26 Auxiliary contactor 6 makers, 2 breakers Piece 1 pc(s)

Product type
Auxiliary contactor
Packaging type
Piece
Type
NS62ES-26
Contact type
6 makers
2 breakers
Auxiliary contact type
6 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary contactor

Type

NS62ES-26

Contact type

6 makers

2 breakers

Auxiliary contact type

6 makers

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Permanent current (max.)

3 A

Content

1 pc(s)

DIN-rail/screw

FALSE

6

2

3 A

FALSE

0

230-230 V

230-230 V

FALSE

Spring clamp connection

0

0

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104933 ABB NS62ES-26 Auxiliary contactor 6 makers, 2 breakers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104933 ABB NS62ES-26 Auxiliary contactor 6 makers, 2 breakers Piece 1 pc(s)

Description

The NS/NSL contactor relays fulfill the relay function and stand for the very compact series with AC or DC control. The 4- or 8-pin devices switch control circuits or load circuits up to 4 A (230 V). Mountable accessories are laterally insertable fire-extinguisher, 1-pin, plug-in auxiliary switch on the front.

This text is machine translated.