• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Opto-isolator - amplifier OBOC2000-5-12VDC Transistor

Product type
Opto-isolator - amplifier
Type
OBOC2000-5-12VDC
Manufacturer
ABB
Output type
Transistor
Supply voltage (num.)
5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

OBOC2000-5-12VDC

Product type

Opto-isolator - amplifier

Manufacturer

ABB

Output type

Transistor

Supply voltage (num.)

5 V

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3332688 ABB Opto-isolator - amplifier OBOC2000-5-12VDC Transistor

User & Safety Instructions

User & Safety Instructions 3332688 ABB Opto-isolator - amplifier OBOC2000-5-12VDC Transistor

Description

In today's industrial automation systems, programmable logic controllers (PLCs) play a central role. They connect instruments and actuators connected by conventional wiring to the process. However, a PLC is not completely decoupled from the industrial environment, so surge spikes and transient currents can affect its functionality. In order to adjust the applied voltage and/or current as well as provide the PLC with suitable galvanic isolation, the appropriate interface should be installed for each input/output point, which regulates the voltage and current level as well as provides isolation protection. The relay and optocoupler series from ABB provide such interfaces. They permit a wide adjustment of the voltage (from 5 to 250 V) and current (from 0.01 to 8 A) as well as a high isolation between the input and output from 2 to 4 kV. For high switching frequencies with low switching loads optionally transistor, MOS-FET or triac outputs can be selected.

This text is machine translated.

Scope of delivery

  • 10 Optocoupler.