• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OS200J04F Isolator switch 200 A 1 pc(s)

Product type
Isolator switch
Operation type
Rotation actuator
Switching current (max.)
200 A
No. of contacts
4
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Operation type

Rotation actuator

No. of contacts

4

Number of pins

4

Connection

Bolt fixings

Switching current (max.)

200 A

200 kW

IP20

Content

1 pc(s)

Type

OS200J04F

Other

200 A

4

80 kA

IP20

Other

FALSE

Bolt connection

FALSE

Short thumb-grip

TRUE

TRUE

200 kW

8 kA

FALSE

FALSE

TRUE

1000 V

FALSE

FALSE

Left

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099636 ABB OS200J04F Isolator switch 200 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3099636 ABB OS200J04F Isolator switch 200 A 1 pc(s)

Description

The manually operated switch disconnectors of the OT series are unique in their variety of variations and flexibility. The OT series switches currents from 16 A to 4000 A and switches at voltages up to 1000 V AC. Despite their high output, the switches are very user-friendly and take up little space. A high degree of flexibility and efficiency in planning is possible thanks to the freely selectable installation position. In addition, the OT switches can be used as main switches in the main or sub-distribution. Naturally the OT series also has IEC and UL approvals, which make this series even more attractive. ABB also supplies a wide range of accessories for these switches, such as extension shafts, handles, auxiliary switches and terminal covers. As a result, the TDC switch disconnectors can also be used in the most demanding applications.

This text is machine translated.