• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OS250D03N3P Isolator switch + lever 250 A 1 pc(s)

Product type
Isolator switch
Operation type
Rotation actuator
Switching current (max.)
250 A
Switch/button features
+ lever
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Switch/button features

+ lever

Functions

latch

Operation type

Rotation actuator

No. of contacts

3

Number of pins

3

Connection

Bolt fixings

Switching current (max.)

250 A

250 kW

IP20

Content

1 pc(s)

Type

OS250D03N3P

Other

250 A

3

80 kA

IP20

NH0

FALSE

Bolt connection

FALSE

Long turning handle

TRUE

TRUE

250 kW

8 kA

FALSE

FALSE

TRUE

1000 V

FALSE

FALSE

Left

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099616 ABB OS250D03N3P Isolator switch + lever 250 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3099616 ABB OS250D03N3P Isolator switch + lever 250 A 1 pc(s)

Description

The manually operated OS series switch disconnectors from ABB provide optimum protection for the most demanding applications. The OS series switches currents from 20 A to 1250 A and at voltages up to 690 V AC. All OS switches have an integrated fuse chamber where fuses of different sizes can be used. For this purpose, ABB offers different versions for different backup standards. Thanks to its modular design, the mechanism and poles can be positioned according to the installation requirements. This enables a high degree of flexibility and efficiency in planning. In addition, the series has IEC and UL approvals. ABB offers a wide range of accessories for these switches, such as extension shafts, handles, auxiliary switches and terminal covers. The OS switches are an ideal solution for motor protection and can be used in numerous other industrial applications along with transformers.

This text is machine translated.