

Isolator switch
Rotation actuator
Recess-mount
3
3
Bolt fixings
250 A
250 kW
1 pc(s)
OS250DS30K
Other
250 A
3
80 kA
NH0
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
TRUE
250 kW
8 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Right
TRUE
yes
Datasheet 3099792 ABB OS250DS30K Isolator switch 250 A 1 pc(s)
User & Safety Instructions 3099792 ABB OS250DS30K Isolator switch 250 A 1 pc(s)