• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OS25FF1210 Isolator switch 25 A 1 pc(s)

Product type
Isolator switch
Operation type
Rotation actuator
Switching current (max.)
25 A
Number of pins
3
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Operation type

Rotation actuator

Number of pins

3

Connection

Screws

Switching current (max.)

25 A

22 kW

IP20

Content

1 pc(s)

Type

OS25FF1210

Other

25 A

3

80 kA

IP20

10x38 mm

FALSE

Screw connection

FALSE

Long turning handle

TRUE

TRUE

22 kW

1 kA

FALSE

FALSE

TRUE

1000 V

FALSE

FALSE

Front side

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3100020 ABB OS25FF1210 Isolator switch 25 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3100020 ABB OS25FF1210 Isolator switch 25 A 1 pc(s)

Description

The manually operated OS series switch disconnectors from ABB provide optimum protection for the most demanding applications. The OS series switches currents from 20 A to 1250 A and at voltages up to 690 V AC. All OS switches have an integrated fuse chamber where fuses of different sizes can be used. For this purpose, ABB offers different versions for different backup standards. Thanks to its modular design, the mechanism and poles can be positioned according to the installation requirements. This enables a high degree of flexibility and efficiency in planning. In addition, the series has IEC and UL approvals. ABB offers a wide range of accessories for these switches, such as extension shafts, handles, auxiliary switches and terminal covers. The OS switches are an ideal solution for motor protection and can be used in numerous other industrial applications along with transformers.

This text is machine translated.