

Isolator switch
latch
Rotation actuator
3
3
Bolt fixings
400 A
400 kW
1 pc(s)
OS400J03
Other
400 A
3
80 kA
Other
FALSE
Bolt connection
FALSE
Short thumb-grip
TRUE
TRUE
400 kW
14 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Left
TRUE
yes
Datasheet 3099633 ABB OS400J03 Isolator switch 400 A 1 pc(s)
User & Safety Instructions 3099633 ABB OS400J03 Isolator switch 400 A 1 pc(s)