

Isolator switch
Rotation actuator
4
Bolt fixings
570 A
630 kW
IP20
1 pc(s)
OS630D04N2P
Other
630 A
4
80 kA
IP20
NH3
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
355 kW
18 kA
TRUE
FALSE
TRUE
690 V
FALSE
FALSE
Left
TRUE
yes
Datasheet 3099705 ABB OS630D04N2P Isolator switch 570 A 1 pc(s)
User & Safety Instructions 3099705 ABB OS630D04N2P Isolator switch 570 A 1 pc(s)