

Piece
Isolator switch
Rotation actuator
4
Bolt fixings
720 A
710 kW
IP20
1 pc(s)
OS800D04FP
Other
720 A
4
80 kA
IP20
NH3
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
TRUE
710 kW
18 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Left
TRUE
yes
Datasheet 3099707 ABB OS800D04FP Isolator switch 720 A 1 pc(s) Piece
User & Safety Instructions 3099707 ABB OS800D04FP Isolator switch 720 A 1 pc(s) Piece