• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OT100F4N2 Isolator switch 115 A 750 V Black 1 pc(s)

Product type
Isolator switch
Operation type
Rotation actuator
Switching voltage
750 V
Switching current (max.)
115 A
Casing/button colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Casing/button colour

Black

Operation type

Rotation actuator

Number of pins

4

Connection

Screws

Switching voltage

750 V

Switching current (max.)

115 A

37 kW

IP20

Content

1 pc(s)

Type

OT100F4N2

96.5

100 mm

74 mm

37 kW

0

0

100 A

4

750-750 V

IP20

0

FALSE

FALSE

Cable clamp

FALSE

Toggle

TRUE

FALSE

FALSE

37 kW

2.5 kA

Black

TRUE

FALSE

FALSE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

100 A

37 kW

FALSE

80

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099918 ABB OT100F4N2 Isolator switch 115 A 750 V Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3099918 ABB OT100F4N2 Isolator switch 115 A 750 V Black 1 pc(s)

Description

The manually operated switch disconnectors of the OT series are unique in their variety of variations and flexibility.
The OT series switches currents from 16 A to 4000 A and switches at voltages up to 1000 V AC.
Despite their high output, the switches are very user-friendly and take up little space.
A high degree of flexibility and efficiency in planning is possible thanks to the freely selectable installation position.
In addition, the OT switches can be used as main switches in the main or sub-distribution. Naturally the OT series also has IEC and UL approvals, which make this series even more attractive. ABB also supplies a wide range of accessories for these switches, such as extension shafts, handles, auxiliary switches and terminal covers. As a result, the TDC switch disconnectors can also be used in the most demanding applications.

This text is machine translated.