• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OT100G3-3BS/32 Isolator switch 1 pc(s)

Product type
Isolator switch
Operation type
manually
Mounting type
For distributors
Type
Main switch, service/repair switch
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Operation type

manually

Type

Main switch, service/repair switch

Mounting type

For distributors

Number of pins

3

Depth

74.6 mm

Width

70 mm

Height

123 mm

Content

1 pc(s)

Type

OT100G3-3BS/32

Dim

(W x H x D) 70 x 123 x 74.6 mm

Operating voltage

800 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783454 ABB OT100G3-3BS/32 Isolator switch 1 pc(s)

Description

The manually operated switch disconnectors of the OT Plus series are characterized by their versatility and flexibility. They offer a reliable solution for applications such as power distribution cabinets, sub-distributions and industrial systems. The OT Plus series covers a current range from 16 A to 160 A and offers 3-, 4-, 6- and 8-pole variants. The selectable function of the fourth pole allows two different functions within the same switch: The simultaneous function or the early/late-opening function. As standard, the switches are equipped with a lockable handle, WAS offers additional safety. The new universal auxiliary contacts are easy to install and remove and can be mounted on a switch with up to 4 NC and 4 NO contacts. Thanks to the new square holes on the switch handles, the switch can be mounted at an angle of 0°, 90°, 180° or 270°, WAS allows a high flexibility during installation. Of course, the OT Plus switch disconnectors meet the relevant standards in accordance with EN and UL, WAS, which increases their attractiveness for demanding applications.

This text is machine translated.