

Isolator switch
Rotation actuator
3
Bolt fixings
1000 V
1200 A
710 kW
1 pc(s)
OT1200U03
0
0
1200 A
3
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
710 kW
50 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
710 kW
FALSE
1250 A
1
yes
Datasheet 3099780 ABB OT1200U03 Isolator switch 1200 A 1000 V 1 pc(s)
User & Safety Instructions 3099780 ABB OT1200U03 Isolator switch 1200 A 1000 V 1 pc(s)