

Single
Isolator switch
Black
Rotation actuator
Recess-mount
3
Bolt fixings
1000 V
1250 A
710 kW
1 pc(s)
OT1250E03W4P
710 kW
0
0
1250 A
3
1000-1000 V
Other
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
710 kW
50 kA
Black
TRUE
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
1250 A
710 kW
FALSE
1250 A
1
yes
Datasheet 3099787 ABB OT1250E03W4P Isolator switch 1250 A 1000 V Black 1 pc(s) Single
User & Safety Instructions 3099787 ABB OT1250E03W4P Isolator switch 1250 A 1000 V Black 1 pc(s) Single