The manually operated switch disconnectors of the OT Plus series are characterized by their versatility and flexibility. They offer a reliable solution for applications such as power distribution cabinets, sub-distributions and industrial systems. The OT Plus series covers a current range from 16 A to 160 A and offers 3-, 4-, 6- and 8-pole variants. The selectable function of the fourth pole allows two different functions within the same switch: The simultaneous function or the early/late-opening function. As standard, the switches are equipped with a lockable handle, WAS offers additional safety. The new universal auxiliary contacts are easy to install and remove and can be mounted on a switch with up to 4 NC and 4 NO contacts. Thanks to the new square holes on the switch handles, the switch can be mounted at an angle of 0°, 90°, 180° or 270°, WAS allows a high flexibility during installation. Of course, the OT Plus switch disconnectors meet the relevant standards in accordance with EN and UL, WAS, which increases their attractiveness for demanding applications.
This text is machine translated.
Description
The manually operated switch disconnectors of the OT Plus series are characterized by their versatility and flexibility. They offer a reliable solution for applications such as power distribution cabinets, sub-distributions and industrial systems. The OT Plus series covers a current range from 16 A to 160 A and offers 3-, 4-, 6- and 8-pole variants. The selectable function of the fourth pole allows two different functions within the same switch: The simultaneous function or the early/late-opening function. As standard, the switches are equipped with a lockable handle, WAS offers additional safety. The new universal auxiliary contacts are easy to install and remove and can be mounted on a switch with up to 4 NC and 4 NO contacts. Thanks to the new square holes on the switch handles, the switch can be mounted at an angle of 0°, 90°, 180° or 270°, WAS allows a high flexibility during installation. Of course, the OT Plus switch disconnectors meet the relevant standards in accordance with EN and UL, WAS, which increases their attractiveness for demanding applications.