

Isolator switch
latch
Rotation actuator
4
Bolt fixings
1000 V
160 A
88 kW
1 pc(s)
OT160EV04
0
0
160 A
4
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
88 kW
8 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
200 A
88 kW
FALSE
160 A
yes
Datasheet 3100204 ABB OT160EV04 Isolator switch 160 A 1000 V 1 pc(s)
User & Safety Instructions 3100204 ABB OT160EV04 Isolator switch 160 A 1000 V 1 pc(s)