• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OT160GT04 Isolator switch 160 A 1000 V Black 1 pc(s) Single

Packaging type
Single
Product type
Isolator switch
Operation type
Rotation actuator
Switching voltage
1000 V
Switching current (max.)
160 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Isolator switch

Casing/button colour

Black

Operation type

Rotation actuator

Number of pins

4

Connection

Screws

Switching voltage

1000 V

Switching current (max.)

160 A

75 kW

IP20

Content

1 pc(s)

Type

OT160GT04

0

0

160 A

4

1000-1000 V

24 kA

IP20

0

FALSE

FALSE

Screw connection

FALSE

Long turning handle

TRUE

FALSE

TRUE

75 kW

4 kA

Black

FALSE

FALSE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

160 A

75 kW

FALSE

160 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3100354 ABB OT160GT04 Isolator switch 160 A 1000 V Black 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3100354 ABB OT160GT04 Isolator switch 160 A 1000 V Black 1 pc(s) Single

Description

The manually operated switch disconnectors of the OT series are unique in their variety of variations and flexibility.
The OT series switches currents from 16 A to 4000 A and switches at voltages up to 1000 V AC.
Despite their high output, the switches are very user-friendly and take up little space.
A high degree of flexibility and efficiency in planning is possible thanks to the freely selectable installation position.
In addition, the OT switches can be used as main switches in the main or sub-distribution. Naturally the OT series also has IEC and UL approvals, which make this series even more attractive. ABB also supplies a wide range of accessories for these switches, such as extension shafts, handles, auxiliary switches and terminal covers. As a result, the TDC switch disconnectors can also be used in the most demanding applications.

This text is machine translated.