

Piece
Isolator switch
Rotation actuator
1
Bolt fixings
1000 V
200 A
110 kW
1 pc(s)
OT200E01
0
0
200 A
1
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
110 kW
8 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
200 A
110 kW
FALSE
200 A
1
yes
Datasheet 3099617 ABB OT200E01 Isolator switch 200 A 1000 V 1 pc(s) Piece
User & Safety Instructions 3099617 ABB OT200E01 Isolator switch 200 A 1000 V 1 pc(s) Piece