

Piece
Isolator switch
Black
Rotation actuator
4
Bolt fixings
1000 V
200 A
110 kW
1 pc(s)
OT200ES04K
233.5
150 mm
107 mm
0
0
200 A
4
1000-1000 V
IP40
0
TRUE
FALSE
Bolt connection
FALSE
Short thumb-grip
TRUE
FALSE
TRUE
110 kW
8 kA
Black
TRUE
FALSE
FALSE
TRUE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
200 A
110 kW
FALSE
200
1
yes
Datasheet 3099762 ABB OT200ES04K Isolator switch 200 A 1000 V Black 1 pc(s) Piece
User & Safety Instructions 3099762 ABB OT200ES04K Isolator switch 200 A 1000 V Black 1 pc(s) Piece