• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OT250KTRR3AZ Safety button 250 A 1000 V Red 1 pc(s)

Product type
Safety button
Operation type
Rotation actuator
Switching voltage
1000 V
Switching current (max.)
250 A
Casing/button colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety button

Casing/button colour

Red

Operation type

Rotation actuator

Number of pins

3

Switching voltage

1000 V

Switching current (max.)

250 A

132 kW

IP65

Content

1 pc(s)

Type

OT250KTRR3AZ

2

1

250 A

3

1000-1000 V

40.5 kA

IP65

0

1

TRUE

FALSE

FALSE

Long turning handle

TRUE

TRUE

TRUE

132 kW

Red

FALSE

TRUE

FALSE

FALSE

1000 V

FALSE

FALSE

Complete device in housing

250 A

132 kW

FALSE

250 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099591 ABB OT250KTRR3AZ Safety button 250 A 1000 V Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3099591 ABB OT250KTRR3AZ Safety button 250 A 1000 V Red 1 pc(s)

Description

The safety switches in the ABB chassis help you provide a safe working environment. The comprehensive product portfolio includes encapsulated switches with protection classes from IP54 to IP67. Our safety switches switch switches switch currents from 16 A to 1200 A (IEC) and rated outputs from 7.5 kW to 1200 kW at voltages up to 690 V (AC23-A). The series also has IEC and UL approvals. ABB offers side and front-activated safety switches in plastic casing, steel housing, stainless steel housing and aluminum housing. Furthermore, the product portfolio offers individual solutions for the EMC area (electromagnetic interference). The simple handling of the safety switches makes an optimal solution for the most different applications.

This text is machine translated.