• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OT315E04WP Isolator switch Black 315 A 1000 V Black 1 pc(s) Piece

Packaging type
Piece
Product type
Isolator switch
Operation type
Rotation actuator
Switching voltage
1000 V
Switching current (max.)
315 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Switch/button features

Black

Casing/button colour

Black

Operation type

Rotation actuator

Number of pins

4

Connection

Bolt fixings

Switching voltage

1000 V

Switching current (max.)

315 A

180 kW

Content

1 pc(s)

Type

OT315E04WP

275

185 mm

107 mm

160 kW

0

0

315 A

4

1000-1000 V

IP65

0

TRUE

FALSE

Bolt connection

FALSE

Short thumb-grip

TRUE

FALSE

FALSE

160 kW

15 kA

Black

TRUE

FALSE

FALSE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

315 A

180 kW

FALSE

315

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099680 ABB OT315E04WP Isolator switch Black 315 A 1000 V Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3099680 ABB OT315E04WP Isolator switch Black 315 A 1000 V Black 1 pc(s) Piece

Description

The manually operated switch disconnectors of the OT series are unique in their variety of variations and flexibility.
The OT series switches currents from 16 A to 4000 A and switches at voltages up to 1000 V AC.
Despite their high output, the switches are very user-friendly and take up little space.
A high degree of flexibility and efficiency in planning is possible thanks to the freely selectable installation position.
In addition, the OT switches can be used as main switches in the main or sub-distribution. Naturally the OT series also has IEC and UL approvals, which make this series even more attractive. ABB also supplies a wide range of accessories for these switches, such as extension shafts, handles, auxiliary switches and terminal covers. As a result, the TDC switch disconnectors can also be used in the most demanding applications.

This text is machine translated.