• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OT315E13CLP Changeover switch Black 315 A 1000 V Black 1 pc(s) Piece

Packaging type
Piece
Product type
Changeover switch
Operation type
Rotation actuator
Switching voltage
1000 V
Switching current (max.)
315 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Changeover switch

Switch/button features

Black

Casing/button colour

Black

Operation type

Rotation actuator

Switch position

1 x On/Off/On

Print motif

I/0/II

Number of pins

3

Switching voltage

1000 V

Switching current (max.)

315 A

160 kW

IP20

Content

1 pc(s)

Type

OT315E13CLP

0

0

3

1000-1000 V

IP20

0

1

TRUE

FALSE

Other

FALSE

Long turning handle

TRUE

FALSE

TRUE

160 kW

15 kA

Black

FALSE

TRUE

FALSE

TRUE

FALSE

1000 V

FALSE

FALSE

Built-in device plug-in technique

315 A

160 kW

FALSE

315 A

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099960 ABB OT315E13CLP Changeover switch Black 315 A 1000 V Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3099960 ABB OT315E13CLP Changeover switch Black 315 A 1000 V Black 1 pc(s) Piece

Description

The series of manually operated load switches from ABB is an optimum solution for many applications. The load change-over switch switches switch currents from 16 A to 3200 A and over at voltages up to 690 V AC. Despite high performance the switches ensure a safe operation through a variety of integrated fuse functions. Through the compact design the series enables an optimum use of space. The ABB load switches are available in two different versions. They differ in the type of switchover: Open switching (I-0-II) and closed switching (I-I+II-II). In addition, the change-over switches have IEC and UL approvals. ABB offer a wide range of accessories for these switches, such as extension shafts, handles, auxiliary switches and terminal covers. In addition, an intelligent control unit can be combined with the switch, so that it functions as ATS (Automatic Transfer Switch). As such, the load change-over switch can be used in the most demanding applications.

This text is machine translated.