

Piece
Isolator switch
Rotation actuator
4
Bolt fixings
1000 V
315 A
180 kW
1 pc(s)
OT315ES04
270
185 mm
107 mm
160 kW
0
0
315 A
4
1000-1000 V
IP20
0
TRUE
FALSE
Bolt connection
FALSE
Short thumb-grip
TRUE
FALSE
FALSE
160 kW
15 kA
TRUE
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
315 A
180 kW
FALSE
315
1
yes
Datasheet 3099767 ABB OT315ES04 Isolator switch 315 A 1000 V 1 pc(s) Piece
User & Safety Instructions 3099767 ABB OT315ES04 Isolator switch 315 A 1000 V 1 pc(s) Piece