

Isolator switch
Black
Rotation actuator
3
Bolt fixings
1000 V
400 A
230 kW
1 pc(s)
OT400E12WP
220 kW
0
0
400 A
3
1000-1000 V
Other
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
230 kW
15 kA
Black
TRUE
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
400 A
230 kW
FALSE
400 A
1
yes
Datasheet 3099681 ABB OT400E12WP Isolator switch 400 A 1000 V Black 1 pc(s)
User & Safety Instructions 3099681 ABB OT400E12WP Isolator switch 400 A 1000 V Black 1 pc(s)