

Isolator switch
Rotation actuator
3
Bolt fixings
1000 V
600 A
450 kW
1 pc(s)
OT600U03
0
0
600 A
3
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
450 kW
20 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
450 kW
FALSE
800 A
1
yes
Datasheet 3099673 ABB OT600U03 Isolator switch 600 A 1000 V 1 pc(s)
User & Safety Instructions 3099673 ABB OT600U03 Isolator switch 600 A 1000 V 1 pc(s)