

Isolator switch
+ lever
latch
Rotation actuator
4
Bolt fixings
1000 V
630 A
355 kW
1 pc(s)
OT630E04
0
0
630 A
4
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
355 kW
20 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
630 A
355 kW
FALSE
630 A
1
yes
Datasheet 3099656 ABB OT630E04 Isolator switch + lever 630 A 1000 V 1 pc(s)
User & Safety Instructions 3099656 ABB OT630E04 Isolator switch + lever 630 A 1000 V 1 pc(s)