• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OT630E40P Isolator switch 630 A 1000 V Black 1 pc(s)

Product type
Isolator switch
Operation type
Rotation actuator
Switching voltage
1000 V
Switching current (max.)
630 A
Casing/button colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Casing/button colour

Black

Operation type

Rotation actuator

Number of pins

4

Connection

Bolt fixings

Switching voltage

1000 V

Switching current (max.)

630 A

355 kW

Content

1 pc(s)

Type

OT630E40P

355 kW

0

0

630 A

4

1000-1000 V

Other

0

TRUE

FALSE

Bolt connection

FALSE

Long turning handle

TRUE

FALSE

TRUE

355 kW

20 kA

Black

TRUE

FALSE

FALSE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

630 A

355 kW

FALSE

630 A

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099623 ABB OT630E40P Isolator switch 630 A 1000 V Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3099623 ABB OT630E40P Isolator switch 630 A 1000 V Black 1 pc(s)

Description

The manually operated switch disconnectors of the OT series are unique in their
Variation variety and flexibility. The OT series switches currents of 16 A.
Up to 4000 A at voltages of up to 690 V AC. Despite their high performance
These switches are very user-friendly and take up little space. Through
The mounting position can be selected at will be highly flexible and efficient
Planning enables. The TDC circuit breakers can be used as main switches in
Main or sub-distribution. ABB also offers you a wide range of accessories for this series, such as extension shafts, handles and terminal covers. This means that OT switch disconnectors can also be used in the most demanding applications.

This text is machine translated.