

Piece
Isolator switch
Black
Rotation actuator
3
Bolt fixings
1000 V
800 A
450 kW
1 pc(s)
OT800E03N3P
450 kW
0
0
800 A
3
1000-1000 V
Other
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
450 kW
20 kA
Black
TRUE
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
800 A
450 kW
FALSE
800 A
1
yes
Datasheet 3099660 ABB OT800E03N3P Isolator switch 800 A 1000 V Black 1 pc(s) Piece
User & Safety Instructions 3099660 ABB OT800E03N3P Isolator switch 800 A 1000 V Black 1 pc(s) Piece