

Piece
Isolator switch
Rotation actuator
Recess-mount
4
Bolt fixings
1000 V
800 A
450 kW
1 pc(s)
OT800E04
0
0
800 A
4
1000-1000 V
Other
0
FALSE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
450 kW
20 kA
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
800 A
450 kW
FALSE
800 A
1
yes
Datasheet 3099627 ABB OT800E04 Isolator switch 800 A 1000 V 1 pc(s) Piece
User & Safety Instructions 3099627 ABB OT800E04 Isolator switch 800 A 1000 V 1 pc(s) Piece