• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OT800E04YP Bypass switch 800 A 1000 V Black 1 pc(s) Piece

Packaging type
Piece
Product type
Bypass switch
Operation type
Rotation actuator
Switching voltage
1000 V
Switching current (max.)
800 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Bypass switch

Casing/button colour

Black

Operation type

Rotation actuator

Number of pins

4

Connection

Clamp

Switching voltage

1000 V

Switching current (max.)

800 A

450 kW

IP20

Content

1 pc(s)

Type

OT800E04YP

0

0

4

1000-1000 V

IP20

0

1

TRUE

FALSE

Other

FALSE

Long turning handle

TRUE

FALSE

TRUE

450 kW

20 kA

Black

FALSE

TRUE

FALSE

TRUE

FALSE

1000 V

FALSE

FALSE

Built-in device plug-in technique

800 A

450 kW

FALSE

800 A

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3100268 ABB OT800E04YP Bypass switch 800 A 1000 V Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3100268 ABB OT800E04YP Bypass switch 800 A 1000 V Black 1 pc(s) Piece

Description

The manually operated bypass switches from ABB are unique in their variety of variations and flexibility. The series switches currents from 160 A to 800 A at voltages up to 690 V AC. Despite their high output, the switches are very user-friendly and take up little space. A high degree of flexibility and efficiency in planning is possible thanks to the freely selectable installation position. The bypass switches have an IEC approval. ABB also offers you a wide range of accessories for this series, such as extension shafts, handles and terminal covers. As such, bypass switches can be used in the most demanding applications and are an ideal solution for the load bypass. The equipment can be safely maintained while the load is delivered directly from the source. The bypass switches from ABB meet the separation conditions without any additional devices.

This text is machine translated.